
Switchcraft 440 technical specifications.
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Copper Alloy |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 72.24mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 440 to view detailed technical specifications.
No datasheet is available for this part.