Conn 6.35MM Stereo Plug PL 2 POS Screw ST 2 Terminal 1 Port
Switchcraft 440Z technical specifications.
| Body Color | Black |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | LITTEL-PLUG® |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 440Z to view detailed technical specifications.
No datasheet is available for this part.