
This 3-contact male audio/video connector features a silver body with a black color, made from copper alloy with nickel and copper alloy contact plating. It is designed for free hanging or cable mounting and is available in bulk packaging with 100 units per package. The connector is not RoHS compliant and contains lead.
Switchcraft 470 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Copper Alloy |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
