This cable assembly features a yellow color, receptacle connector type A, and plug connector type B. It is designed for free hanging applications and meets IP67, waterproof, and dust tight ratings. The assembly is not RoHS compliant and features unshielded wire/cable type. It belongs to the Micro-Mizer series.
Switchcraft 475P5P36 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 475P5P36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.