
Switchcraft 484 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy, Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.