
Switchcraft 484X technical specifications.
| Body Color | Black |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | LITTEL-PLUG® 480 |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 484X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
