Switchcraft 485NC technical specifications.
| Body Color | Red |
| Body Material | Brass |
| Package/Case | Metal |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 73.91mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LITTEL-PLUG® 480 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 485NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.