
Switchcraft 512 technical specifications.
| Body Material | Steel |
| Color | Silver |
| Gender | Female |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
