
2-position, straight, female circular connector for field installation. Features brass contacts with gold plating for 23A current rating and 600V voltage rating. Designed for cable mounting with crimp termination, accommodating wire gauges from 14AWG to 12AWG. Operates within a temperature range of -40°C to 115°C and offers IP67 environmental sealing. Shell is constructed from black nylon.
Switchcraft 5180-2SG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5180-2SG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.