Switchcraft 5182-2SG-3XX technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5182-2SG-3XX to view detailed technical specifications.
No datasheet is available for this part.