
3-position, straight, male circular connector with solder cup termination. Features brass contacts with gold plating for superior conductivity, housed in a black nylon shell. Rated for 600V, this connector operates within a temperature range of -40°C to 115°C. Designed for cable mounting, it offers a sealed, general-purpose solution.
Switchcraft 5182-3PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| RoHS Compliant | No |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 5182-3PG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.