Switchcraft 5182-3PG-3XX technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Operating Supply Voltage | 600V |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5182-3PG-3XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.