Field-installable, 3-position circular connector featuring a straight, cable mount orientation with solder cup termination. This female connector offers a brass contact material with gold plating for superior conductivity and durability, rated for 600V and operating temperatures from -40°C to 125°C. Constructed with a black nylon shell, it is unshielded and lead-free, designed for general applications.
Switchcraft 5182-3SG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5182-3SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.