Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SWITCHCRAFT

5280-4PG-521

Datasheet
4 Pos Crimp ST Circular Connector, 23A, 600V, IP67, Gold
Switchcraft

5280-4PG-521

4 Pos Crimp ST Circular Connector, 23A, 600V, IP67, Gold

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

4-position, male, straight, cable mount circular connector with brass contacts plated in gold for superior conductivity. Rated for 600V and 23A, this unshielded connector features a durable nylon shell and operates within a temperature range of -40°C to 115°C. It offers IP67 sealing for environmental protection and utilizes crimp termination for wire gauges between 24AWG and 20AWG.

Voltage Rating600V
Current Rating23A
MountingFree Hanging
Quick Jump:

Technical Specifications

Switchcraft 5280-4PG-521 technical specifications.

General

Color
Black
Contact Finish - Mating
GOLD
Contact Gender
Male
Contact Material
Brass
Contact Plating
Gold
Current Rating
23A
Length
44.2mm
Max Operating Temperature
115°C
Min Operating Temperature
-40°C
Mount
Free Hanging
Number of Positions
4
Orientation
Straight
Package Quantity
25
Packaging
Bulk
Ratings
IP67
RoHS Compliant
Yes
Series
Multi-Con-X®
Shell Material
Nylon
Shielding
Unshielded
Strain Relief
No (Without)
Termination
Crimp
Voltage Rating
600V
Wire Gauge (Max)
20AWG
Wire Gauge (Min)
24AWG

Compliance

RoHS
Compliant

Datasheet

Switchcraft 5280-4PG-521 Datasheet

Download the complete datasheet for Switchcraft 5280-4PG-521 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com