Field-installable circular connector featuring 5 male pin positions with gold-plated brass contacts. This straight, cable-mount connector offers a 23A current rating and 600V voltage rating, suitable for wire gauges from 24AWG to 20AWG. Constructed with a black nylon shell and rated IP67 for environmental protection, it operates within a temperature range of -40°C to 115°C.
Switchcraft 5280-5PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-5PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.