5-position, straight, male circular connector for field installation. Features brass contacts with gold plating, rated for 23A and 600V, with a maximum operating temperature of 115°C. This free-hanging, cable mount connector utilizes crimp termination for wire gauges 24-20AWG and offers IP67 environmental sealing. Constructed with a black nylon shell, it is RoHS compliant and unshielded.
Switchcraft 5280-5PG-518 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-5PG-518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.