5-position, straight, female circular connector for field installation. Features brass contacts with gold plating for 23A current rating and 600V voltage rating. Black nylon shell, unshielded, IP67 rated, and RoHS compliant. Designed for crimp termination of wire gauges 24-20 AWG. Operating temperature range of -40°C to 115°C.
Switchcraft 5280-5SG-515 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-5SG-515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.