7-position, female, straight, cable mount circular connector featuring gold-plated brass contacts for superior conductivity. This general-purpose connector offers a 23A current rating and a 600V voltage rating, suitable for wire gauges from 24AWG to 20AWG. Constructed with a black nylon shell, it provides IP67 environmental sealing and operates within a temperature range of -55°C to 115°C. Termination is achieved via crimp, and the component is RoHS compliant.
Switchcraft 5280-7SG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-7SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.