Switchcraft 54B technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.