Right-angle, cable-mount 1/4" jack connector featuring a female gender and two contacts. This audio/video connector offers a solder lug termination method with three terminals and a single port. Rated for a maximum current of 3A and a maximum voltage of 125VAC.
Switchcraft 55 technical specifications.
| Type | 1/4" Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Switchcraft 55 to view detailed technical specifications.
No datasheet is available for this part.