Switchcraft 5501F technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 5501F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.