
Switchcraft 5501FX technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Housing Color | Silver |
| Length | 33.78mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Material | Metal |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5501FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.