
This DPDT on-on switch has a current rating of 500mA and a voltage rating of 125V AC and DC. It features a thermoplastic actuator with a length of 5.08mm and a copper alloy contact with silver plating. The switch has a throw configuration of DPDT and a termination of solder. It is designed for panel mount and has an operating temperature range of -20°C to 70°C.
Switchcraft 56206L1X technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 56200 |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 56206L1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
