Switchcraft 57GA3F technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 57GA3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.