
Shielded, straight, female receptacle featuring 5 contacts with tin-plated sockets and TIN mating contact finish. This panel mount connector, designed for backplane applications, offers a 3A current rating and 34V DC voltage rating. Constructed with a metal body and steel shell, it provides a secure locking mechanism and solder termination.
Switchcraft 57GB5FX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 29mm |
| Gender | Female |
| Length | 20.1mm |
| Mount | Panel, Flanges, Chassis Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 57GB5FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.