Switchcraft 57PC3FS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 57PC3FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.