
Switchcraft 580 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Diameter | 6.35mm |
| Gender | Male |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
