Shielded, straight, male audio/video plug connector with 3 contacts. Features a copper alloy body and contacts with tin plating, terminating via screw connections. Designed for free-hanging, cable mounting and offers a silver body color.
Switchcraft 590 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.