
Switchcraft 603PS2 technical specifications.
| Color | Yellow |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Series | Nano-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 603PS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.