
Switchcraft 603ST6 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Length | 19.69foot |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Nano-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 603ST6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.