Switchcraft 604PS2 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Series | Nano-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 604PS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.