Switchcraft 61GB5F technical specifications.
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 61GB5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.