Switchcraft 61GB5FX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 61GB5FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.