
Switchcraft 61GB6FX technical specifications.
| Color | Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 20.1mm |
| Gender | Female |
| Length | 29mm |
| Mount | Panel, Flanges, Chassis Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 61GB6FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
