Switchcraft 6272-5SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6272-5SG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.