2-position, straight, female circular connector for field installation. Features brass contacts with gold plating for superior conductivity and a 13A current rating. Nylon shell construction with a 600V voltage rating and a maximum operating temperature of 115°C. Crimp termination supports wire gauges from 18AWG to 16AWG. IP67 rated for environmental protection.
Switchcraft 6280-2SG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 6280-2SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.