2-position, straight, female circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 13A current and 600V voltage. Designed for field installation with crimp termination and accommodates wire gauges from 24AWG to 20AWG. Operates within a temperature range of -40°C to 115°C, with a black nylon shell and a length of 42.7mm. Bulk packaged in quantities of 25, this RoHS compliant component offers a reliable interconnect solution.
Switchcraft 6280-2SG-516 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shell Size | 5 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-2SG-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.