Field-installable, 3-position circular connector with straight, male, crimp termination. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Rated IP67, this black nylon shell connector operates from -40°C to 115°C and accepts wire gauges from 18AWG to 16AWG. Bulk packaged for efficient integration.
Switchcraft 6280-3PG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-3PG-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.