6-position, male, straight circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 13A and 600V. This IP67 rated, RoHS compliant component offers a -55°C to 125°C operating temperature range and accommodates wire gauges from 24AWG to 20AWG with crimp termination. Constructed with a black nylon shell and unshielded design.
Switchcraft 6280-6PG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-6PG-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.