
Field-installable circular connector featuring a straight, male, 6-position configuration with 6 crimp-style terminals. Constructed with brass contacts plated in gold, this connector offers a 13A current rating and a 600V voltage rating. The black nylon shell provides IP67 sealing, suitable for operating temperatures from -40°C to 125°C. Designed for cable mounting, it accommodates wire gauges from 24AWG to 20AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 6280-6PG-519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-6PG-519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.