6-position, 6-terminal female circular connector for cable mounting. Features straight orientation, brass contacts with gold plating for superior conductivity, and a 13A current rating. Rated for 600V and operating temperatures from -55°C to 125°C, with IP67 sealing for environmental protection. Supports wire gauges from 24AWG to 20AWG and is RoHS compliant.
Switchcraft 6280-6SG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6280-6SG-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.