
Switchcraft 6282-2PG-3XX technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Operating Supply Voltage | 600V |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | EN3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-2PG-3XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.