
Five-position, female receptacle connector featuring a straight, free-hanging orientation. This sealed circular connector utilizes brass socket contacts with gold plating for reliable mating, terminating via solder cups. Constructed with a black nylon/polyamide body and shell, it offers a voltage rating of 600V DC and operates within a temperature range of -40°C to 115°C, meeting UL and CSA approvals with an IP67 rating.
Switchcraft 6282-5SG-3DC technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-5SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.