6-position, straight, male circular connector for cable mounting. Features 6 solder cup terminals with gold-plated brass contacts, rated for 13A and 600V. Operates within a -40°C to 125°C temperature range, with IP67 environmental sealing. Constructed with a black nylon shell and unshielded design, supporting wire gauges from 24AWG to 20AWG.
Switchcraft 6282-6PG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-6PG-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.