
8-position, straight, female receptacle circular connector with solder termination. Features brass contacts with gold plating, rated for 13A and 600V, operating between -40°C and 115°C. Constructed with a black nylon/polyamide body and shell, offering IP67 environmental sealing. Designed for free-hanging mounting and unshielded applications.
Switchcraft 6282-8SG-3DC technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6282-8SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.