
Switchcraft 6291 technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 25 |
| Series | Mini-Con-X® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
