Switchcraft 6291A technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 25 |
| Series | Mini-Con-X® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6291A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.