Switchcraft 6293SP technical specifications.
| Color | Black |
| Material | Rubber |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Series | Mini-Con-X® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6293SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.