Switchcraft 62HB7FX technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 62HB7FX to view detailed technical specifications.
No datasheet is available for this part.