
Switchcraft 62NC7F technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 62NC7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
